Part Details for UMC5NT2G by onsemi
Results Overview of UMC5NT2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMC5NT2G Information
UMC5NT2G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UMC5NT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9726
|
Newark | Brt Transistor, 50V, 10K/4.7Kohm, Sc88A, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current Npn:-100Ma, Power Dissipation Npn:150Mw Rohs Compliant: Yes |Onsemi UMC5NT2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
45J2393
|
Newark | Brt Transistor, 50V, 10K/4.7Kohm, Sc88A, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm Rohs Compliant: Yes |Onsemi UMC5NT2G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0440 | Buy Now |
DISTI #
488-UMC5NT2GCT-ND
|
DigiKey | TRANS BRT DUAL 50V SOT-353 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0281 / $0.2500 | Buy Now |
DISTI #
UMC5NT2G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 5-Pin SC-70 T/R - Tape and Reel (Alt: UMC5NT2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0300 | Buy Now |
DISTI #
863-UMC5NT2G
|
Mouser Electronics | Digital Transistors 100mA Complementary 50V Dual NPN & PNP RoHS: Compliant | 3000 |
|
$0.0320 / $0.2200 | Buy Now |
DISTI #
V72:2272_07301103
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 0.1A 150mW 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 165 |
|
$0.0288 / $0.1012 | Buy Now |
|
Onlinecomponents.com | Complementary Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0272 / $0.0321 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 373 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 298 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 188 |
|
$0.0550 / $0.0880 | Buy Now |
Part Details for UMC5NT2G
UMC5NT2G CAD Models
UMC5NT2G Part Data Attributes
|
UMC5NT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UMC5NT2G
onsemi
Complementary Bipolar Digital Transistor (BRT), SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON BASE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
UMC5NT2G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the UMC5NT2G is -40°C to 150°C.
-
To ensure reliability, follow the recommended storage and handling procedures, and ensure that the device is operated within the specified voltage and current ratings. Additionally, consider using a robust PCB design, and follow proper soldering and assembly techniques.
-
For optimal thermal performance, use a multi-layer PCB with a thermal via under the device, and ensure good thermal conductivity between the device and the heat sink. A minimum of 2 oz copper thickness is recommended. Also, ensure that the PCB layout allows for good airflow around the device.
-
To prevent ESD damage, handle the device by the body or the pins, and avoid touching the die. Use an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Also, use ESD-protected packaging and storage materials.
-
Use a soldering iron with a temperature range of 250°C to 260°C, and ensure that the soldering time is less than 3 seconds. Use a solder with a melting point of 183°C to 220°C. Avoid using excessive solder or flux, and ensure that the device is properly cleaned and dried after soldering.