Part Details for UMA02040G3001AA300 by Vishay Intertechnologies
Results Overview of UMA02040G3001AA300 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMA02040G3001AA300 Information
UMA02040G3001AA300 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UMA02040G3001AA300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMA02040G3001AA300
|
Avnet Abacus | UMA 020405 005 AL 3K0 (Alt: UMA02040G3001AA300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UMA02040G3001AA300
UMA02040G3001AA300 CAD Models
UMA02040G3001AA300 Part Data Attributes
|
UMA02040G3001AA300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UMA02040G3001AA300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-803 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for UMA02040G3001AA300
This table gives cross-reference parts and alternative options found for UMA02040G3001AA300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA02040G3001AA300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMA02040G3001BA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001BA100 |
UMA02040G3001BA300 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001BA300 |
UMA02040G3001BA000 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001BA000 |
UMA02040G3001BA3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001BA3 |
UMA02040G3001BA1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001BA1 |
UMA02040G3001AA1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001AA1 |
UMA02040G3001BAU00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001BAU00 |
UMA02040G3001AAU00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001AAU00 |
UMA02040G3001AA0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3001AA300 vs UMA02040G3001AA0 |