Part Details for UMA02040G1003CA000 by Vishay Intertechnologies
Results Overview of UMA02040G1003CA000 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMA02040G1003CA000 Information
UMA02040G1003CA000 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UMA02040G1003CA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMA02040G1003CA000
|
Avnet Abacus | UMA 020405 025 A0 100K (Alt: UMA02040G1003CA000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UMA02040G1003CA000
UMA02040G1003CA000 CAD Models
UMA02040G1003CA000 Part Data Attributes
|
UMA02040G1003CA000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UMA02040G1003CA000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-803 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for UMA02040G1003CA000
This table gives cross-reference parts and alternative options found for UMA02040G1003CA000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA02040G1003CA000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMA02040G1003CAU00 | Vishay Intertechnologies | $2.9267 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G1003CA000 vs UMA02040G1003CAU00 |
UMA02040G1003CA3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G1003CA000 vs UMA02040G1003CA3 |
UMA02040G1003CA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G1003CA000 vs UMA02040G1003CA100 |