Part Details for UM7514SM by Microchip Technology Inc
Results Overview of UM7514SM by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7514SM Information
UM7514SM by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7514SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM7514SM-ND
|
DigiKey | RF DIODE PIN 1400V 10W Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM7514SM
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
1869 Alternates Available |
|
$50.9500 / $62.6400 | Buy Now |
|
Onlinecomponents.com | PIN Diode Attenuator/Switch 1.4KV RoHS: Compliant | 0 |
|
$65.2400 / $183.4200 | Buy Now |
|
NAC | PPIN05(1400V) A SQ MELF C RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
UM7514SM
|
Avnet Silica | Diode PIN AttenuatorSwitch 1400V 08pF 2Pin SMD (Alt: UM7514SM) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | PIN Diode Attenuator/Switch 1.4KV RoHS: Compliant | 0 |
|
$65.2400 / $183.4200 | Buy Now |
Part Details for UM7514SM
UM7514SM CAD Models
UM7514SM Part Data Attributes
|
UM7514SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7514SM
Microchip Technology Inc
Pin Diode, 1400V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW DISTORTION, METALLURGICALLY BONDED | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 1400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UM7514SM
This table gives cross-reference parts and alternative options found for UM7514SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7514SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM7514SME3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7514SM vs UM7514SME3 |
UM7514BE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7514SM vs UM7514BE3 |
UM7514DRE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7514SM vs UM7514DRE3 |
UM7514D | Microchip Technology Inc | Check for Price | Pin Diode, 1400V V(BR), Silicon | UM7514SM vs UM7514D |
UM7514E | Microsemi Corporation | Check for Price | Pin Diode, 1400V V(BR), Silicon, HERMETIC SEALED PACKAGE-2 | UM7514SM vs UM7514E |
UM7514A | Microchip Technology Inc | Check for Price | Pin Diode, 1400V V(BR), Silicon | UM7514SM vs UM7514A |
UM7514B | Microsemi Corporation | Check for Price | Pin Diode, 1400V V(BR), Silicon, HERMETIC SEALED PACKAGE-2 | UM7514SM vs UM7514B |
UM7514AE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7514SM vs UM7514AE3 |
UM7514 | Microchip Technology Inc | Check for Price | Pin Diode, 1400V V(BR), Silicon | UM7514SM vs UM7514 |