Part Details for UM7512DR by Microsemi Corporation
Results Overview of UM7512DR by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7512DR Information
UM7512DR by Microsemi Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7512DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 151 |
|
RFQ |
Part Details for UM7512DR
UM7512DR CAD Models
UM7512DR Part Data Attributes
|
UM7512DR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM7512DR
Microsemi Corporation
Pin Diode, Silicon, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION, METALLURGICALLY BONDED | |
Application | ATTENUATOR; SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XRPM-F2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UM7512DR
This table gives cross-reference parts and alternative options found for UM7512DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7512DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM7512DR | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512DR vs UM7512DR |
UM7512AE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512DR vs UM7512AE3 |
UM7512B | Microsemi Corporation | Check for Price | Pin Diode, 1200V V(BR), Silicon, HERMETIC SEALED PACKAGE-2 | UM7512DR vs UM7512B |
UM7512CR | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512DR vs UM7512CR |
UM7512 | Microchip Technology Inc | Check for Price | Pin Diode, 1200V V(BR), Silicon | UM7512DR vs UM7512 |
UM7512CR | Microsemi Corporation | Check for Price | Pin Diode, Silicon, HERMETIC SEALED PACKAGE-1 | UM7512DR vs UM7512CR |
UM7512CRE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512DR vs UM7512CRE3 |
UM7512D | Microchip Technology Inc | Check for Price | Pin Diode, 1200V V(BR), Silicon | UM7512DR vs UM7512D |
UM7512EE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512DR vs UM7512EE3 |
UM7512DRE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512DR vs UM7512DRE3 |