Part Details for UM7504F by Microchip Technology Inc
Results Overview of UM7504F by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7504F Information
UM7504F by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6864
|
Newark | Si Ppin Hermetic Melf Rohs Compliant: Yes |Microchip UM7504F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2500 | Buy Now |
DISTI #
150-UM7504F-ND
|
DigiKey | RF DIODE PIN 400V 10W Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4250 | Buy Now |
DISTI #
UM7504F
|
Avnet Americas | SI PPIN HERMETIC MELF - Bulk (Alt: UM7504F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6058 / $28.4250 | Buy Now |
DISTI #
579-UM7504F
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic MELF | 0 |
|
$28.4200 | Order Now |
DISTI #
UM7504F
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
0 Alternates Available |
|
$22.7400 / $27.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2300 / $59.1200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$27.7300 / $32.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.2300 / $59.1200 | Buy Now |