Part Details for UM7504E by Microchip Technology Inc
Results Overview of UM7504E by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7504E Information
UM7504E by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7504E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM7504E-ND
|
DigiKey | RF DIODE PIN 400V 10W AXIAL Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM7504E
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
330 Alternates Available |
|
$26.4100 / $32.4700 | Buy Now |
|
Onlinecomponents.com | Diode PIN Attenuator/Switch 400V RoHS: Compliant | 330 Factory Stock |
|
$32.7800 / $89.7900 | Buy Now |
|
NAC | PPIN 400 V - Pkg E RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Diode PIN Attenuator/Switch 400V RoHS: Compliant | 330 Factory Stock |
|
$32.7800 / $89.7900 | Buy Now |
Part Details for UM7504E
UM7504E CAD Models
UM7504E Part Data Attributes
|
UM7504E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7504E
Microchip Technology Inc
Pin Diode, 400V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW DISTORTION, METALLURGICALLY BONDED | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XAMW-F2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | AXIAL |
Alternate Parts for UM7504E
This table gives cross-reference parts and alternative options found for UM7504E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7504E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM7504B | Microsemi Corporation | Check for Price | Pin Diode, 400V V(BR), Silicon, HERMETIC SEALED PACKAGE-2 | UM7504E vs UM7504B |
UM7504DR | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7504E vs UM7504DR |
UM7504BE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7504E vs UM7504BE3 |
UM7504C | Microchip Technology Inc | Check for Price | Pin Diode, 400V V(BR), Silicon | UM7504E vs UM7504C |
UM7504CRE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7504E vs UM7504CRE3 |
UM7504CR | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7504E vs UM7504CR |
UM7504SM | Microchip Technology Inc | Check for Price | Pin Diode, 400V V(BR), Silicon | UM7504E vs UM7504SM |
UM7504D | Microchip Technology Inc | Check for Price | Pin Diode, 400V V(BR), Silicon | UM7504E vs UM7504D |
UM7504A | Microchip Technology Inc | Check for Price | Pin Diode, 400V V(BR), Silicon | UM7504E vs UM7504A |
UM7504SME3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7504E vs UM7504SME3 |