Part Details for UM7301 by Microsemi Corporation
Results Overview of UM7301 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7301 Information
UM7301 by Microsemi Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM7301
|
Richardson RFPD | RF PIN DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for UM7301
UM7301 CAD Models
UM7301 Part Data Attributes
|
UM7301
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM7301
Microsemi Corporation
Pin Diode, 100V V(BR), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Diode Capacitance-Max | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Type | PIN DIODE | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD |