Part Details for UM7227MA by Union Semiconductor Inc
Results Overview of UM7227MA by Union Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7227MA Information
UM7227MA by Union Semiconductor Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UM7227MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3351-UM7227MATR-ND
|
DigiKey | High-Speed UART USB2.0 (480 Mbps Min Qty: 2 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12353 In Stock |
|
$0.3800 / $0.7300 | Buy Now |
DISTI #
80563899
|
Verical | UM7227MA Min Qty: 204 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.3800 / $0.4300 | Buy Now |