Part Details for UM7108F by Microchip Technology Inc
Results Overview of UM7108F by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7108F Information
UM7108F by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for UM7108F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6861
|
Newark | Si Ppin Hermetic Melf Rohs Compliant: Yes |Microchip UM7108F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 | Buy Now |
DISTI #
150-UM7108F-ND
|
DigiKey | RF DIODE PIN 800V 100000W Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6625 | Buy Now |
DISTI #
UM7108F
|
Avnet Americas | SI PPIN HERMETIC MELF - Bulk (Alt: UM7108F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8921 / $27.6625 | Buy Now |
DISTI #
579-UM7108F
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic MELF | 0 |
|
$27.6600 | Order Now |
DISTI #
UM7108F
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
0 Alternates Available |
|
$22.1300 / $27.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4700 / $57.5400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.9900 / $31.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.4700 / $57.5400 | Buy Now |