Part Details for UM7102B by Microchip Technology Inc
Results Overview of UM7102B by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7102B Information
UM7102B by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17612933
|
Arrow Electronics | PIN Diode Attenuator/Switch 200V 2-Pin Style B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2012 | Americas - 20 |
|
$15.7500 | Buy Now |
DISTI #
UM7102B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 30 Weeks, 0 Days |
75 Alternates Available |
|
$18.8700 / $23.2200 | Buy Now |
|
Onlinecomponents.com | PIN Diode Attenuator/Switch 200V 2-Pin Style B RoHS: Compliant | 75 Factory Stock |
|
$23.4200 / $49.0600 | Buy Now |
DISTI #
38612084
|
Verical | PIN Diode Attenuator/Switch 200V 2-Pin Style B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 20 |
|
$15.7500 | Buy Now |
|
NAC | PPIN0520 LD COMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | PIN Diode Attenuator/Switch 200V 2-Pin Style B RoHS: Compliant | 75 Factory Stock |
|
$23.4200 / $49.0600 | Buy Now |
Part Details for UM7102B
UM7102B CAD Models
UM7102B Part Data Attributes
|
UM7102B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7102B
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |