Part Details for UM706TS by Union Semiconductor Inc
Results Overview of UM706TS by Union Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM706TS Information
UM706TS by Union Semiconductor Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM706TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3351-UM706TSTR-ND
|
DigiKey | 3.08V POR with Watchdog & Manual Min Qty: 2 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
44461 In Stock |
|
$0.4500 / $0.9500 | Buy Now |
DISTI #
80563891
|
Verical | UM706TS Min Qty: 120 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.4500 / $0.7300 | Buy Now |