Part Details for UM7006B by Microsemi Corporation
Results Overview of UM7006B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7006B Information
UM7006B by Microsemi Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UM7006B
UM7006B CAD Models
UM7006B Part Data Attributes
|
UM7006B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM7006B
Microsemi Corporation
Pin Diode, 600V V(BR), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 2.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
UM7006B Frequently Asked Questions (FAQ)
-
A good PCB layout for the UM7006B involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is VCC first, then VREF, and finally the input signals. Also, ensure that the input signals are stable and within the recommended voltage range before applying power to the device.
-
The UM7006B is rated for operation from -40°C to +85°C, but it's recommended to operate within the -20°C to +70°C range for optimal performance and reliability.
-
To troubleshoot issues with the UM7006B, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly powered and initialized, and that the input signals are within the recommended range. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown.
-
Yes, the UM7006B is designed for high-reliability and high-availability applications. It features built-in error detection and correction, as well as thermal shutdown and overcurrent protection. However, it's essential to follow proper design and layout guidelines, as well as implement adequate testing and validation procedures, to ensure the device meets the required reliability and availability standards.