Part Details for UM7006A by Microsemi Corporation
Results Overview of UM7006A by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7006A Information
UM7006A by Microsemi Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM7006A
|
Richardson RFPD | RF PIN DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for UM7006A
UM7006A CAD Models
UM7006A Part Data Attributes
|
UM7006A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM7006A
Microsemi Corporation
Pin Diode, 600V V(BR), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-LEMW-N2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 2.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for UM7006A
This table gives cross-reference parts and alternative options found for UM7006A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7006A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM7006AE3 | Microsemi Corporation | Check for Price | Pin Diode, Silicon, | UM7006A vs UM7006AE3 |