-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON DPDT 3A 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULV4F2HSS341 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1804
|
Newark | Anti-Vandal Sw, Dpdt-Nc-Db, 3A, 250V, Product Range:Ulv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpdt-Nc-Db, Switch Operation:On-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch ULV4F2HSS341 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $12.7000 | Buy Now |
DISTI #
EG5189-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9400 / $19.3600 | Buy Now |
DISTI #
612-ULV4F2HSS341
|
Mouser Electronics | Pushbutton Switches 3A 250VAC 2P ON(ON) Blu RingLED IP67 RoHS: Compliant | 0 |
|
$12.9400 / $19.3600 | Order Now |
DISTI #
72100994
|
RS | Pushbutton, ULV4,IP67, DPDT, ON-(ON), Flat, 3VDC Blue LED, 3A, 250VAC, SS, Solder Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0800 / $18.2800 | RFQ |
DISTI #
ULV4F2HSS341
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, IP67, ON-(ON) Min Qty: 120 | 0 |
|
$14.6700 | RFQ |
DISTI #
ULV4F2HSS341
|
IBS Electronics | PUSHBUTTON SWITCH DPDT ANTI-VANDAL ILLUMINATED PANEL MOUNT FRONT Min Qty: 120 Package Multiple: 1 | 0 |
|
$15.0670 / $15.3010 | Buy Now |
|
Master Electronics | ULV4 Series SPDT 3 A 250 V On-Mom BLUE LED Anti-Vandal Pushbutton Switch RoHS: Compliant |
120 On Order |
|
$12.5600 / $21.5100 | Buy Now |
|
Vyrian | Switches | 79 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended operating temperature range for the ULV4F2HSS341 is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point compatible with the device's lead-free finish, and avoid applying excessive heat or mechanical stress during the soldering process.
The maximum current rating for the ULV4F2HSS341 is 100mA per contact, as specified in the datasheet. Exceeding this rating may lead to premature wear or damage to the device.
While the ULV4F2HSS341 is designed to be robust, it's essential to evaluate the device's performance in your specific application. Consider conducting environmental testing to ensure the device meets your requirements. Additionally, consult with E-Switch Inc or a qualified engineer to determine the best approach for your specific use case.
To prevent ESD damage, handle the ULV4F2HSS341 with proper ESD protection measures, such as using an ESD wrist strap, mat, or workstation. Ensure that all equipment and tools used during assembly and testing are also ESD-protected.