-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULV2G6R8MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4778
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon ULV2G6R8MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.5910 | Buy Now |
DISTI #
493-6743-1-ND
|
DigiKey | CAP ALUM 6.8UF 20% 400V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
247 In Stock |
|
$0.4404 / $1.5400 | Buy Now |
DISTI #
647-ULV2G6R8MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400V 6.8uF 105C AEC-Q200 RoHS: Compliant | 6106 |
|
$0.4650 / $1.3400 | Buy Now |
DISTI #
73926689
|
RS | CAPACITOR LYTIC SMD LV SERIES 400V 6.8UF Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Future Electronics | ULV Series 400 V 6.8 uF 105°C 10 KHs SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 500Reel |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
65079096
|
Verical | Cap Aluminum Lytic 6.8uF 400V 20% (10 X 10mm) SMD 0.05A 10000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 4350 |
|
$0.4000 / $0.6110 | Buy Now |
DISTI #
ULV2G6R8MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 400V 6.8uF 105C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3990 / $0.4230 | Buy Now |
|
Future Electronics | ULV Series 400 V 6.8 uF 105�C 10 KHs SMT Aluminum Electrolytic Capacitor Min Qty: 500 Package Multiple: 500 |
500 null |
|
$0.6500 / $0.6650 | Buy Now |
DISTI #
ULV2G6R8MNL1GS
|
TME | Capacitor: electrolytic, SMD, 6.8uF, 400VDC, Ø10x10mm, ±20%, 10000h Min Qty: 500 | 0 |
|
$0.4700 | RFQ |
DISTI #
ULV2G6R8MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 68 uF 400 V 20 10000 hours 105C Radial Can SMD (Alt: ULV2G6R8MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULV2G6R8MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULV2G6R8MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.2088 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 50 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the ULV2G6R8MNL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
The ULV2G6R8MNL1GS is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for specific temperature derating curves.
Yes, the ULV2G6R8MNL1GS meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with ISO/TS 16949.
Yes, the ULV2G6R8MNL1GS is designed to withstand humid environments, with a moisture resistance rating of 85°C, 85% RH, 1000 hours.