Part Details for ULR15S-R004FT2 by TT Electronics plc
Results Overview of ULR15S-R004FT2 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULR15S-R004FT2 Information
ULR15S-R004FT2 by TT Electronics plc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ULR15S-R004FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ULR15S-R004FT2
|
Mouser Electronics | Current Sense Resistors - SMD 0.004 ohm 1% 1.5W AEC-Q200 RoHS: Compliant | 2176 |
|
$0.3980 / $1.4800 | Buy Now |
DISTI #
ULR15S-R004FT2
|
TTI | Current Sense Resistors - SMD 0.004 ohm 1% 1.5W AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2930 / $0.3300 | Buy Now |
Part Details for ULR15S-R004FT2
ULR15S-R004FT2 CAD Models
ULR15S-R004FT2 Part Data Attributes
|
ULR15S-R004FT2
TT Electronics plc
Buy Now
|
Compare Parts:
ULR15S-R004FT2
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |