Part Details for ULQ2003D1013TRY by STMicroelectronics
Results Overview of ULQ2003D1013TRY by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULQ2003D1013TRY Information
ULQ2003D1013TRY by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ULQ2003D1013TRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3180
|
Newark | Bipolar Array, Aec-Q101, 7N-Ch, 50V, 0.5A Rohs Compliant: Yes |Stmicroelectronics ULQ2003D1013TRY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4499 |
|
$0.4930 / $0.9410 | Buy Now |
DISTI #
26AM5169
|
Newark | Legacy 32 |Stmicroelectronics ULQ2003D1013TRY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 | Buy Now |
DISTI #
497-10282-1-ND
|
DigiKey | TRANS 7NPN DARL 50V 500MA 16-SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41085 In Stock |
|
$0.3429 / $0.8400 | Buy Now |
DISTI #
ULQ2003D1013TRY
|
Avnet Americas | Bipolar Transistor Array, Darlington, Dual NPN, 50 V, 500 mA - Tape and Reel (Alt: ULQ2003D1013TRY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.3033 | Buy Now |
DISTI #
511-ULQ2003D1013TRY
|
Mouser Electronics | Darlington Transistors Seven Darlington array RoHS: Compliant | 17925 |
|
$0.3350 / $0.8400 | Buy Now |
DISTI #
E02:0323_01815126
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A Automotive AEC-Q101 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2441 | Europe - 2500 |
|
$0.3121 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 17697 |
|
$0.4200 / $0.7800 | Buy Now |
DISTI #
86921095
|
Verical | Trans Darlington NPN 50V 0.5A Automotive AEC-Q101 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2441 | Americas - 2500 |
|
$0.3139 | Buy Now |
DISTI #
ULQ2003D1013TRY
|
Avnet Silica | Bipolar Transistor Array Darlington Dual NPN 50 V 500 mA (Alt: ULQ2003D1013TRY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
ULQ2003D1013TRY
|
EBV Elektronik | Bipolar Transistor Array Darlington Dual NPN 50 V 500 mA (Alt: ULQ2003D1013TRY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 57500 |
|
Buy Now |