Part Details for ULP275-0048 by Bel Fuse
Results Overview of ULP275-0048 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULP275-0048 Information
ULP275-0048 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ULP275-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULP275-0048
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 5.73A 275W Chassis Mount - Bulk (Alt: ULP275-0048) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$90.5207 | Buy Now |
DISTI #
ULP275-0048
|
Avnet Abacus | ACDC Power Supply 1OUT 48V 573A 275W Chassis Mount (Alt: ULP275-0048) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |