Part Details for ULO-TB27-2K/5.08-10P-400-0A by ULO
Results Overview of ULO-TB27-2K/5.08-10P-400-0A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULO-TB27-2K/5.08-10P-400-0A Information
ULO-TB27-2K/5.08-10P-400-0A by ULO is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ULO-TB27-2K/5.08-10P-400-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF5110RBGNU
|
Maritex | Pluggable terminal block, 5.08mm pitch, 10-ways, female, for wire 2.50mm2(28-12AWG), wire insertion direction same as plug-in direction, p.bronze contacts, brass cage, UL 300V/16A Min Qty: 1 Package Multiple: 1 | 590 |
|
$0.5130 / $1.3700 | Buy Now |