Part Details for ULO-TB25-330/5.0-02P-2000A by ULO
Results Overview of ULO-TB25-330/5.0-02P-2000A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULO-TB25-330/5.0-02P-2000A Information
ULO-TB25-330/5.0-02P-2000A by ULO is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ULO-TB25-330/5.0-02P-2000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBXS5002FB35BLU
|
Maritex | PCB terminal block, pitch 5.0mm, 2-ways, 45 deg angle, wire range 2.5mm2 (AWG 12-26), rising clamp type, with screws for a flat screwdriver, blue color, brass cage, UL 300V/15A, TUV 250V/15A Min Qty: 1 Package Multiple: 1 | 970 |
|
$0.0930 / $0.2530 | Buy Now |