Part Details for ULN2004A by onsemi
Results Overview of ULN2004A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2004A Information
ULN2004A by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -20 to 70 | |
ULN2004AINSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -40 to 105 | |
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Part Details for ULN2004A
ULN2004A CAD Models
ULN2004A Part Data Attributes
|
ULN2004A
onsemi
Buy Now
|
Compare Parts:
ULN2004A
onsemi
ULN2004A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
ULN2004A Frequently Asked Questions (FAQ)
-
The ULN2004A can sink up to 500mA per output and source up to 100mA per output.
-
Yes, the ULN2004A is suitable for driving inductive loads like relays or solenoids, but make sure to add a freewheeling diode to protect the driver from back-EMF.
-
The minimum input voltage required for the ULN2004A to function properly is 2.4V, but it's recommended to use a minimum of 3V for reliable operation.
-
Yes, the ULN2004A can be used to drive LEDs, but make sure to add a current-limiting resistor in series with the LED to prevent overcurrent.
-
The maximum operating frequency of the ULN2004A is typically limited by the application and the load being driven, but it can operate up to 100kHz or more in some cases.