Part Details for ULN2004A by STMicroelectronics
Results Overview of ULN2004A by STMicroelectronics
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2004A Information
ULN2004A by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -20 to 70 | |
ULN2004AINSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -40 to 105 | |
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Price & Stock for ULN2004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4666
|
Newark | Darlington Array 7Npn, 2004, Dip16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Rf Transistor Case:Dip, No. Of Pins:16Pins, Dc Current Gain Hfe:1000Hfe Rohs Compliant: Yes |Stmicroelectronics ULN2004A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39099 |
|
$0.1660 | Buy Now |
DISTI #
497-2346-5-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15637 In Stock |
|
$0.2337 / $0.5400 | Buy Now |
DISTI #
ULN2004A
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, PDIP - Rail/Tube (Alt: ULN2004A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 4000 |
|
$0.2304 | Buy Now |
DISTI #
26M4666
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, PDIP - Bulk (Alt: 26M4666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 16457 Partner Stock |
|
$0.2610 / $0.4930 | Buy Now |
DISTI #
511-ULN2004A
|
Mouser Electronics | Darlington Transistors Seven NPN Array RoHS: Compliant | 7529 |
|
$0.2150 / $0.4800 | Buy Now |
DISTI #
E02:0323_00036513
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2509 | Europe - 93643 |
|
$0.1477 / $0.2153 | Buy Now |
DISTI #
V36:1790_06568327
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2338 | Americas - 4440 |
|
$0.1710 / $0.1824 | Buy Now |
DISTI #
70014195
|
RS | Array, DIP-16, 7-Channel Darlington, 50, 30, 500 mA, 25 mA, -20 to 85 C Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.4700 | RFQ |
|
STMicroelectronics | Seven Darlington Arrays RoHS: Compliant Min Qty: 1 | 7477 |
|
$0.2400 / $0.4900 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA Through Hole Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1096Tube |
|
$0.1760 / $0.1970 | Buy Now |