Part Details for ULN2004A by SGS-Ates Componenti Electronici SPA
Results Overview of ULN2004A by SGS-Ates Componenti Electronici SPA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2004A Information
ULN2004A by SGS-Ates Componenti Electronici SPA is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -20 to 70 | |
ULN2004AINSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -40 to 105 | |
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Part Details for ULN2004A
ULN2004A CAD Models
ULN2004A Part Data Attributes
|
ULN2004A
SGS-Ates Componenti Electronici SPA
Buy Now
Datasheet
|
Compare Parts:
ULN2004A
SGS-Ates Componenti Electronici SPA
Peripheral Driver, 7 Driver, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SGS-ATES COMPONENTI ELECTRONICI S P A | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 7 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Nom | 50 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 7.62 mm |