Part Details for UHE2A331MHD6CV by Nichicon Corporation
Results Overview of UHE2A331MHD6CV by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHE2A331MHD6CV Information
UHE2A331MHD6CV by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UHE2A331MHD6CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHE2A331MHD6CV
|
Avnet Abacus | AllyticRadial105degC20100V330uF18mm x 20mm (Alt: UHE2A331MHD6CV) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE2A331MHD6CV
UHE2A331MHD6CV CAD Models
UHE2A331MHD6CV Part Data Attributes
|
UHE2A331MHD6CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A331MHD6CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1300 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHE2A331MHD6CV
This table gives cross-reference parts and alternative options found for UHE2A331MHD6CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE2A331MHD6CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRE-HL331M100V18X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | UHE2A331MHD6CV vs NRE-HL331M100V18X20SPF |
RJF-100V331MK5#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | UHE2A331MHD6CV vs RJF-100V331MK5#-F51 |
B41856D9337M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | UHE2A331MHD6CV vs B41856D9337M000 |
UHE2A331MHD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | UHE2A331MHD6CV vs UHE2A331MHD6CM |
100YXG330MCA18X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHE2A331MHD6CV vs 100YXG330MCA18X20 |
HG100M331K20 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | UHE2A331MHD6CV vs HG100M331K20 |
EKY-101EBC331MM20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHE2A331MHD6CV vs EKY-101EBC331MM20S |
100YXG330M18X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | UHE2A331MHD6CV vs 100YXG330M18X20 |
EKZE101ERC331MM20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UHE2A331MHD6CV vs EKZE101ERC331MM20S |
100YXH330MGC18X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | UHE2A331MHD6CV vs 100YXH330MGC18X20 |