Part Details for UHE1V222MHD6 by Nichicon Corporation
Results Overview of UHE1V222MHD6 by Nichicon Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHE1V222MHD6 Information
UHE1V222MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UHE1V222MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8063
|
Newark | Capacitor Alum Elec 2200Uf, 35V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon UHE1V222MHD6 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 / $1.1200 | Buy Now |
DISTI #
493-1597-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5853 In Stock |
|
$0.7779 / $2.3400 | Buy Now |
DISTI #
647-UHE1V222MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 20% RoHS: Compliant | 2612 |
|
$0.7140 / $1.7800 | Buy Now |
DISTI #
72035717
|
RS | Aluminum Electrolytic Capacitors - 35volts 2200uF, Small Package, Hi Rel, Low Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Future Electronics | HE Series 2200 uF 35V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Container: Bag | 475Bag |
|
$0.6950 / $0.7950 | Buy Now |
DISTI #
30583933
|
Verical | Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3.14A 10000h 105°C Bulk RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 768 |
|
$0.6860 / $1.0200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
UHE1V222MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.7000 | Buy Now |
|
Future Electronics | HE Series 2200 uF 35V 105�C �18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap Min Qty: 1 Package Multiple: 1 |
475 null |
|
$1.1100 / $1.1800 | Buy Now |
DISTI #
UHE1V222MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 35VDC, Ø18x25mm Min Qty: 300 | 0 |
|
$1.1500 | RFQ |
Part Details for UHE1V222MHD6
UHE1V222MHD6 CAD Models
UHE1V222MHD6 Part Data Attributes
|
UHE1V222MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V222MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2512 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V222MHD6
This table gives cross-reference parts and alternative options found for UHE1V222MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V222MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35YXH2200MEFCCC18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHE1V222MHD6 vs 35YXH2200MEFCCC18X25 |
35YXH2200MCA18X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | UHE1V222MHD6 vs 35YXH2200MCA18X25 |
35YXH2200MEFCRI18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | UHE1V222MHD6 vs 35YXH2200MEFCRI18X25 |
35YXH2200MLDFCC18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | UHE1V222MHD6 vs 35YXH2200MLDFCC18X25 |
SY035M2200L7FW1825 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | UHE1V222MHD6 vs SY035M2200L7FW1825 |
35YXH2200MKC18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | UHE1V222MHD6 vs 35YXH2200MKC18X25 |
EKY-350EBC222MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHE1V222MHD6 vs EKY-350EBC222MM25S |
EKY-350ELL222MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | UHE1V222MHD6 vs EKY-350ELL222MM25S |
SL035M2200L7F11825 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF | UHE1V222MHD6 vs SL035M2200L7F11825 |
35YXH2200MLDFGC18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | UHE1V222MHD6 vs 35YXH2200MLDFGC18X25 |
UHE1V222MHD6 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the UHE1V222MHD6 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the UHE1V222MHD6 is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
-
The ESR of the UHE1V222MHD6 is approximately 0.02 ohms at 100 kHz.
-
Yes, the UHE1V222MHD6 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The maximum ripple current rating for the UHE1V222MHD6 is 3.5 Arms at 100 kHz.