Part Details for UGP20231 by Hubbell Wiring Device-Kellems
Results Overview of UGP20231 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UGP20231 Information
UGP20231 by Hubbell Wiring Device-Kellems is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UGP20231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000375239
|
Sager | EXPLOSION PROOF PLUG, 20A 125V, 5-20P Min Qty: 1 | 0 |
|
$186.8500 / $194.8500 | Buy Now |
Part Details for UGP20231
UGP20231 CAD Models
UGP20231 Part Data Attributes
|
UGP20231
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
UGP20231
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |