Part Details for UFS310G/TR13 by Microchip Technology Inc
Results Overview of UFS310G/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UFS310G/TR13 Information
UFS310G/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UFS310G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7602
|
Newark | Ultrafast Rectifier 3.0A, 100V, Ifsm=100A, Max Trr = 30Ns, Vf=0.95V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip UFS310G/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
UFS310G/TR13-ND
|
DigiKey | DIODE STANDARD 100V 3A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
UFS310G/TR13
|
Avnet Americas | Diode Switching 100V 3A 2-Pin DO-215AB T/R - Tape and Reel (Alt: UFS310G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4361 / $2.5163 | Buy Now |
DISTI #
494-UFS310G/TR13
|
Mouser Electronics | Rectifiers Ultrafast rectifier 3.0A, 100V, IFSM=100A, Max trr = 30ns, VF=0.95V RoHS: Not Compliant | 0 |
|
$2.6100 | Order Now |
DISTI #
UFS310G/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCG (DO-215AB), Projected EOL: 2049-02-05 COO: Philippines Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$2.3700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $7.2400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.4500 / $2.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $7.2400 | Buy Now |
Part Details for UFS310G/TR13
UFS310G/TR13 CAD Models
UFS310G/TR13 Part Data Attributes
|
UFS310G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFS310G/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-215AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |