Part Details for UF4007G by Galaxy Microelectronics
Results Overview of UF4007G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UF4007G Information
UF4007G by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UF4007G
UF4007G CAD Models
UF4007G Part Data Attributes
|
UF4007G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF4007G
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 1000V; IAV MAX (A): 1A; VFM MAX (V): 1.7V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 10uA; @VR (V): 1000V; TRR MAX (NS): 75ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4007G
This table gives cross-reference parts and alternative options found for UF4007G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4007G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF4007GPL-BP | Micro Commercial Components | Check for Price | Rectifier Diode, | UF4007G vs UF4007GPL-BP |
1N4007 | Solitron Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MINIATURE PACKAGE-2 | UF4007G vs 1N4007 |
1N4007RL | onsemi | Check for Price | Standard Rectifier, 1000 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | UF4007G vs 1N4007RL |
1N4007G | American Power Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | UF4007G vs 1N4007G |
UF4007 | Changzhou Starsea Electronics Co Ltd | Check for Price | Rectifier Diode | UF4007G vs UF4007 |
UF4007 | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | UF4007G vs UF4007 |
UF4007T&A | Continental Device India Ltd | Check for Price | Rectifier Diode, | UF4007G vs UF4007T&A |
UF4007 | SEMIKRON | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | UF4007G vs UF4007 |
MUR1100 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | UF4007G vs MUR1100 |
1N4007 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | UF4007G vs 1N4007 |