Part Details for UF4004-M3/54 by Vishay Intertechnologies
Results Overview of UF4004-M3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UF4004-M3/54 Information
UF4004-M3/54 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UF4004-M3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3608
|
Newark | 1A,400V,50Ns, uf Rect |Vishay UF4004-M3/54 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1470 | Buy Now |
DISTI #
UF4004-M3/54
|
Avnet Americas | 1A,400V,50NS,UF RECT - Tape and Reel (Alt: UF4004-M3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1171 / $0.1196 | Buy Now |
DISTI #
78-UF4004-M354
|
Mouser Electronics | Rectifiers 1A,400V,50NS,UF RECT RoHS: Compliant | 10582 |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
UF4004-M3/54
|
TTI | Rectifiers 1A,400V,50NS,UF RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.0960 | Buy Now |
DISTI #
UF4004-M3/54
|
EBV Elektronik | 1A400V50NSUF RECT (Alt: UF4004-M3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 7046 |
|
RFQ |
Part Details for UF4004-M3/54
UF4004-M3/54 CAD Models
UF4004-M3/54 Part Data Attributes
|
UF4004-M3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UF4004-M3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4004-M3/54
This table gives cross-reference parts and alternative options found for UF4004-M3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004-M3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF4004 | Taiwan Semiconductor | $0.2052 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | UF4004-M3/54 vs UF4004 |
EGP10G-E3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, | UF4004-M3/54 vs EGP10G-E3/73 |
UF4004-E3/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | UF4004-M3/54 vs UF4004-E3/54 |
GP10-4004-E3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | UF4004-M3/54 vs GP10-4004-E3/73 |
GP10-4004-E3/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | UF4004-M3/54 vs GP10-4004-E3/54 |
1N4004GHA0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | UF4004-M3/54 vs 1N4004GHA0G |
RGP10GE-E3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | UF4004-M3/54 vs RGP10GE-E3/73 |
UF4004-M3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | UF4004-M3/54 vs UF4004-M3/73 |