Part Details for UF3A3-500-TC by SUNON USA
Results Overview of UF3A3-500-TC by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3A3-500-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM8274
|
Newark | Uf3A3-500-Tc Rohs Compliant: Yes |Sunon UF3A3-500-TC RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $16.9300 | Buy Now |
DISTI #
259-UF3A3-500-TC-ND
|
DigiKey | FAN AXIAL 10X3MM VAPO 3VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
946 In Stock |
|
$13.6423 / $19.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8700 / $23.0000 | Buy Now |
DISTI #
000000000006040504
|
Sager | DC Fans Min Qty: 1 | 0 |
|
$16.6800 / $19.0600 | Buy Now |