Part Details for UF1M R0 by Taiwan Semiconductor
Results Overview of UF1M R0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UF1M R0 Information
UF1M R0 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UF1M R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF1M R0
|
Avnet Americas | - Tape and Reel (Alt: UF1M R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70480371
|
RS | DIODE, ULTRA-FAST, 1A, 1000V, DO-41 Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 / $0.1250 | RFQ |
Part Details for UF1M R0
UF1M R0 CAD Models
UF1M R0 Part Data Attributes
|
UF1M R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UF1M R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |