Part Details for UESD3.3ST5G by Rochester Electronics LLC
Results Overview of UESD3.3ST5G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UESD3.3ST5G Information
UESD3.3ST5G by Rochester Electronics LLC is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UESD3.3ST5G
UESD3.3ST5G CAD Models
UESD3.3ST5G Part Data Attributes
|
UESD3.3ST5G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UESD3.3ST5G
Rochester Electronics LLC
113W, UNIDIRECTIONAL, SILICON, TVS DIODE, 0.055 X 0.024 INCH, 0.020 INCH HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC, CASE 509AA-01, 2 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.055 X 0.024 INCH, 0.020 INCH HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC, CASE 509AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 509AA-01 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Peak Rev Power Dis-Max | 113 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |