Part Details for UESD12ST5G by onsemi
Results Overview of UESD12ST5G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UESD12ST5G Information
UESD12ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UESD12ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86149876
|
Verical | ESD Suppressor Diode TVS Uni-Dir 12V 2-Pin SOD-723 T/R Min Qty: 3788 Package Multiple: 1 Date Code: 0601 | Americas - 8000 |
|
$0.0990 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 128W, 12V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0491 / $0.0792 | Buy Now |
Part Details for UESD12ST5G
UESD12ST5G CAD Models
UESD12ST5G Part Data Attributes
|
UESD12ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UESD12ST5G
onsemi
ESD Protection Diode, SOD-723 2 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-723 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 509AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 13.5 V | |
Clamping Voltage-Max | 23.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 128 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |