Part Details for UES804R by Microchip Technology Inc
Results Overview of UES804R by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES804R Information
UES804R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES804R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9827
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip UES804R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8300 / $61.1800 | Buy Now |
DISTI #
UES804R-ND
|
DigiKey | RECTIFIER Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1804 | Buy Now |
DISTI #
UES804R
|
Avnet Americas | Diode Ultra Fast Recovery 200V 70A 2-Pin DO-5 Tray - Bulk (Alt: UES804R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0355 / $58.9134 | Buy Now |
DISTI #
494-UES804R
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$65.8900 | Order Now |
DISTI #
UES804R
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$65.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.4200 / $160.0000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$57.3900 / $67.2300 | Buy Now |
DISTI #
UES804R
|
Avnet Silica | Diode Ultra Fast Recovery 200V 70A 2Pin DO5 Tray (Alt: UES804R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UES804R
|
EBV Elektronik | Diode Ultra Fast Recovery 200V 70A 2Pin DO5 Tray (Alt: UES804R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.4200 / $160.0000 | Buy Now |
Part Details for UES804R
UES804R CAD Models
UES804R Part Data Attributes
|
UES804R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES804R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-5, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 70 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UES804R
This table gives cross-reference parts and alternative options found for UES804R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES804R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UES804RE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 2 PIN | UES804R vs UES804RE3 |
UES804R Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the UES804R evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The UES804R has a programmable input voltage range, which can be configured using the UVLO (Under-Voltage Lockout) pin and the VREF (Voltage Reference) pin. The UVLO pin sets the undervoltage threshold, and the VREF pin sets the voltage reference for the internal voltage regulator. Refer to the datasheet and application notes for specific configuration details.
-
The maximum current rating for the UES804R's output pins is 20mA per pin, with a total current limit of 100mA for all output pins combined. Exceeding these limits may cause damage to the device or affect its reliability.
-
The UES804R has a built-in overcurrent protection feature that can be enabled by connecting an external resistor to the OCP (Overcurrent Protection) pin. The OCP pin monitors the output current and triggers a shutdown when the current exceeds the programmed limit. Refer to the datasheet and application notes for specific implementation details.
-
The recommended operating temperature range for the UES804R is -40°C to +125°C. However, the device can operate up to +150°C with reduced performance and reliability. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance and prevent overheating.