Part Details for UES2606 by Semitronics Corp
Results Overview of UES2606 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES2606 Information
UES2606 by Semitronics Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UES2606
UES2606 CAD Models
UES2606 Part Data Attributes
|
UES2606
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
UES2606
Semitronics Corp
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2606
This table gives cross-reference parts and alternative options found for UES2606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UES2606 | Microchip Technology Inc | $61.9426 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 | UES2606 vs UES2606 |
UES2606HR2E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3, TO-3, 2 PIN | UES2606 vs UES2606HR2E3 |
UES2606HR2 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3, TO-3, 2 PIN | UES2606 vs UES2606HR2 |
UES2606 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, | UES2606 vs UES2606 |