Part Details for UES2605HR2 by Microchip Technology Inc
Results Overview of UES2605HR2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES2605HR2 Information
UES2605HR2 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES2605HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9800
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UES2605HR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4200 / $80.5200 | Buy Now |
DISTI #
UES2605HR2-ND
|
DigiKey | DIODE STANDARD 30A TO3 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5201 | Buy Now |
DISTI #
UES2605HR2
|
Avnet Americas | Diode Fast Recovery Rectifier 300V 30A 2-Pin TO-204AA - Bulk (Alt: UES2605HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0697 / $77.7336 | Buy Now |
DISTI #
494-UES2605HR2
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$86.7200 | Order Now |
DISTI #
UES2605HR2
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
79 Alternates Available |
|
$86.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 79 Factory Stock |
|
$79.3200 / $222.9800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$75.5400 / $88.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 79 Factory Stock |
|
$79.3200 / $222.9800 | Buy Now |
Part Details for UES2605HR2
UES2605HR2 CAD Models
UES2605HR2 Part Data Attributes
|
UES2605HR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES2605HR2
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2605HR2
This table gives cross-reference parts and alternative options found for UES2605HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2605HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYV72EW-200,127 | WeEn Semiconductor Co Ltd | $1.1310 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | UES2605HR2 vs BYV72EW-200,127 |
STTH6002CW | STMicroelectronics | $3.1966 | 200 V, 2 x 30 A Ultrafast Diode | UES2605HR2 vs STTH6002CW |
R712X | Microchip Technology Inc | $57.3199 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-204AA | UES2605HR2 vs R712X |
UES2606 | Microchip Technology Inc | $61.9426 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 | UES2605HR2 vs UES2606 |
UFT3020 | Microchip Technology Inc | $61.9652 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | UES2605HR2 vs UFT3020 |
UFT3140 | Microchip Technology Inc | $63.5684 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | UES2605HR2 vs UFT3140 |
ST3040 | Microchip Technology Inc | $65.2186 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | UES2605HR2 vs ST3040 |
UES2605 | Microchip Technology Inc | $74.2044 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | UES2605HR2 vs UES2605 |
UES2601 | Microchip Technology Inc | $76.7259 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-3 | UES2605HR2 vs UES2601 |
UFT3260 | Microchip Technology Inc | $94.6572 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | UES2605HR2 vs UFT3260 |
UES2605HR2 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the UES2605HR2 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The UES2605HR2 has a programmable input voltage range, which can be configured using the EN_PIN and VSENSE_PIN. The device can be configured for different input voltage ranges by adjusting the resistive divider network connected to these pins, as described in the datasheet and application notes.
-
The UES2605HR2 has a maximum output current capability of 2A, but this can be limited by the thermal performance of the device and the PCB design. It's essential to ensure proper thermal management and follow the recommended PCB layout guidelines to achieve the maximum output current.
-
The UES2605HR2 has built-in OCP and SCP features, which can be enabled by connecting the OCP_PIN and SCP_PIN to the desired threshold voltage levels. The device will automatically shut down in case of an overcurrent or short-circuit event, and can be reset by cycling the input voltage or using the EN_PIN.
-
The recommended input capacitor value and type depend on the specific application and input voltage range. A general guideline is to use a low-ESR ceramic capacitor with a value between 4.7uF and 10uF, as described in the datasheet and application notes.