Part Details for UES2605 by Microchip Technology Inc
Results Overview of UES2605 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES2605 Information
UES2605 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES2605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9799
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UES2605 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9800 / $64.4500 | Buy Now |
DISTI #
UES2605
|
Avnet Americas | Diode Switching 300V 30A 3-Pin(2+Tab) TO-3 - Bulk (Alt: UES2605) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0897 / $62.0681 | Buy Now |
DISTI #
494-UES2605
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 8 |
|
$64.4500 / $69.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.5500 / $168.5700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$60.4600 / $70.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.5500 / $168.5700 | Buy Now |
Part Details for UES2605
UES2605 CAD Models
UES2605 Part Data Attributes
|
UES2605
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES2605
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2605
This table gives cross-reference parts and alternative options found for UES2605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UES2605 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, | UES2605 vs UES2605 |
UES2605HR2E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3, TO-3, 2 PIN | UES2605 vs UES2605HR2E3 |
UES2605HR2 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3, TO-3, 2 PIN | UES2605 vs UES2605HR2 |
UES2605 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, | UES2605 vs UES2605 |
UES2605E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3, TO-3, 2 PIN | UES2605 vs UES2605E3 |
UES2605 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3, TO-3, 2 PIN | UES2605 vs UES2605 |
UES2605 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the UES2605 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The UES2605 output voltage range can be configured by selecting the appropriate resistors for the feedback network (RFBT and RFBG) and the voltage sense resistor (RSENSE). The datasheet provides a formula to calculate the required resistor values for a specific output voltage range.
-
Although the datasheet specifies a maximum input voltage of 18V, the UES2605 can handle input voltages up to 20V with some derating. However, it's essential to ensure that the input voltage does not exceed the absolute maximum rating of 22V to prevent damage to the device.
-
The UES2605 has a built-in overcurrent protection feature that can be enabled by connecting a resistor (ROCSET) between the OCSET pin and the output voltage. The resistor value determines the overcurrent threshold. The datasheet provides a formula to calculate the required resistor value for a specific overcurrent threshold.
-
Microchip recommends using a low-ESR ceramic capacitor (X5R or X7R dielectric) with a value of 10uF to 22uF for the input capacitor (CIN). This helps to filter out high-frequency noise and ensure stable operation.