Part Details for UES1303SM by Microchip Technology Inc
Results Overview of UES1303SM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES1303SM Information
UES1303SM by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES1303SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9100
|
Newark | Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip UES1303SM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0900 / $33.3700 | Buy Now |
DISTI #
UES1303SM-ND
|
DigiKey | DIODE STANDARD 150V 8A D5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3702 | Buy Now |
DISTI #
UES1303SM
|
Avnet Americas | Rectifier Diode 150V 6A 2-Pin Surface Mount Melf - Bulk (Alt: UES1303SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1114 / $32.1357 | Buy Now |
DISTI #
494-UES1303SM
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$33.3700 | Order Now |
DISTI #
UES1303SM
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
196 Alternates Available |
|
$30.3000 / $35.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 196 Factory Stock |
|
$31.8700 / $87.2800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.3000 / $36.6700 | Buy Now |
|
NexGen Digital | 449 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 196 Factory Stock |
|
$31.8700 / $87.2800 | Buy Now |
Part Details for UES1303SM
UES1303SM CAD Models
UES1303SM Part Data Attributes
|
UES1303SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1303SM
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
UES1303SM Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the UES1303SM evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The UES1303SM has a programmable input voltage range, which can be configured using the UVLO (Under-Voltage Lockout) pin. By connecting a resistor divider network to the UVLO pin, you can set the desired input voltage range. Refer to the datasheet for specific resistor values and configuration guidelines.
-
The UES1303SM has a maximum output current capability of 3A, but this can be limited by the thermal performance of the device and the PCB design. It's essential to ensure proper thermal management and heat sinking to achieve the maximum output current.
-
The UES1303SM has a built-in overcurrent protection feature that can be enabled by connecting a sense resistor to the OCP (Over-Current Protection) pin. The device will limit the output current to a safe level when an overcurrent condition is detected. Refer to the datasheet for specific implementation guidelines.
-
Microchip recommends using a low-ESR (Equivalent Series Resistance) ceramic capacitor with a value of 10uF to 22uF as the input capacitor. This helps to filter out noise and ensure stable operation of the device.