Part Details for UES1105HR2/TR by Microchip Technology Inc
Results Overview of UES1105HR2/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES1105HR2/TR Information
UES1105HR2/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES1105HR2/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9781
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1105HR2/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8800 / $51.8600 | Buy Now |
DISTI #
150-UES1105HR2/TR-ND
|
DigiKey | DIODE STANDARD 300V 2A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.8600 | Buy Now |
DISTI #
UES1105HR2/TR
|
Avnet Americas | Rectifier Diode 300V 10uA 2-Pin Axial Through Hole - Tape and Reel (Alt: UES1105HR2/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$48.3578 / $49.9499 | Buy Now |
DISTI #
494-UES1105HR2/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$51.8600 | Order Now |
DISTI #
UES1105HR2/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 COO: United States of America Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$55.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5300 / $135.6600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.6600 / $57.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.5300 / $135.6600 | Buy Now |
Part Details for UES1105HR2/TR
UES1105HR2/TR CAD Models
UES1105HR2/TR Part Data Attributes
|
UES1105HR2/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1105HR2/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |