Part Details for UES1103SM-1/TR by Microchip Technology Inc
Results Overview of UES1103SM-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES1103SM-1/TR Information
UES1103SM-1/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES1103SM-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9390
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip UES1103SM-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.4100 / $19.1400 | Buy Now |
DISTI #
150-UES1103SM-1/TR-ND
|
DigiKey | DIODE STD 150V 2.5A A SQMELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.1400 | Buy Now |
DISTI #
UES1103SM-1/TR
|
Avnet Americas | UFR,FRR - Tape and Reel (Alt: UES1103SM-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$17.8524 / $18.4402 | Buy Now |
DISTI #
579-UES1103SM-1/TR
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$19.1400 | Order Now |
DISTI #
UES1103SM-1/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: United States of America Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$20.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$17.9600 / $21.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |