-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZVFHTE-1739B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8640
|
Newark | Zener Diode, 39V, Sod-323Fl, Zener Voltage Vz Typ:39V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzvf Series, Automotive Rohs Compliant: Yes |Rohm UDZVFHTE-1739B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.3000 | Buy Now |
DISTI #
UDZVFHTE-1739BCT-ND
|
DigiKey | DIODE ZENER 39V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1745 In Stock |
|
$0.0295 / $0.2500 | Buy Now |
DISTI #
755-UDZVFHTE-1739B
|
Mouser Electronics | Zener Diodes 38.02-39.98V 2mA SOD-323FL, UMD2 | 6140 |
|
$0.0330 / $0.2500 | Buy Now |
DISTI #
62387514
|
Verical | Zener Diode Single 39V 3% 300Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2201 | Americas - 2336 |
|
$0.0380 | Buy Now |
DISTI #
UDZVFHTE-1739B
|
Avnet Silica | 200mW 39V SOD323FL Zener Diode for Automotive (Alt: UDZVFHTE-1739B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Independent Type 38.02V39.98V 200mW 39V SOD-323FL Zener Diodes ROHS | 2690 |
|
$0.0751 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZVFHTE-1739B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZVFHTE-1739B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 2 mA |
ROHM recommends a thermal pad size of at least 2mm x 2mm, with multiple vias connecting to a solid ground plane to ensure efficient heat dissipation.
Follow the recommended operating temperature range (Ta = -40°C to +150°C), and consider using a heat sink or thermal interface material to maintain a safe junction temperature (Tj).
The maximum allowed voltage is 39V, as specified in the datasheet. Exceeding this voltage may result in device damage or failure.
Yes, the UDZVFHTE-1739B is suitable for high-frequency switching applications up to 1MHz. However, ensure that the device is properly bypassed and decoupled to minimize ringing and EMI.
Follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and ensure that the device is properly packaged and stored to prevent damage.