-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 2.04%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZSTE-1716B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDZSTE-1716BCT-ND
|
DigiKey | DIODE ZENER 16V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8374 In Stock |
|
$0.0347 / $0.2800 | Buy Now |
DISTI #
755-UDZSTE-1716B
|
Mouser Electronics | Zener Diodes 16V 5MA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
61741534
|
Verical | Zener Diode Single 16V 2% 50Ohm 200mW 2-Pin UMD T/R Min Qty: 981 Package Multiple: 1 Date Code: 2101 | Americas - 2930 |
|
$0.0723 / $0.0771 | Buy Now |
DISTI #
61212355
|
Verical | Zener Diode Single 16V 2% 50Ohm 200mW 2-Pin UMD T/R Min Qty: 174 Package Multiple: 1 Date Code: 2101 | Americas - 174 |
|
$0.4703 | Buy Now |
|
Bristol Electronics | 4231 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,16V V(Z),3.2%,SOD-323 | 2491 |
|
$0.1320 / $0.4400 | Buy Now |
DISTI #
UDZSTE-1716B
|
TTI | Zener Diodes 16V 5MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0500 | Buy Now |
DISTI #
UDZSTE-1716B
|
Avnet Asia | Diode Zener Single 16.18V 2% 200mW 2-Pin UMD T/R (Alt: UDZSTE-1716B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZSTE-1716B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZSTE-1716B
ROHM Semiconductor
Zener Diode, 16V V(Z), 2.04%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-76 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.04% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for UDZSTE-1716B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZSTE-1716B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZVTE-1716B | ROHM Semiconductor | $0.0459 | Zener Diode, 16V V(Z), 0.2W, | UDZSTE-1716B vs UDZVTE-1716B |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure a minimum of 1mm clearance around the device for heat dissipation.
Implement a heat sink or thermal pad, and ensure good airflow around the device. Also, consider derating the device's power dissipation according to the ambient temperature.
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended, placed as close to the VIN pin as possible, to minimize noise and ensure stable operation.
Use an anti-static wrist strap or mat, and handle the device by the body or pins, avoiding direct contact with the die. Ensure the PCB is properly grounded during assembly.
A 10uF to 47uF X7R or X5R ceramic capacitor is recommended, placed as close to the VOUT pin as possible, to minimize output ripple and ensure stable operation.