Part Details for UDZS5V6B RRG by Taiwan Semiconductor
Results Overview of UDZS5V6B RRG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZS5V6B RRG Information
UDZS5V6B RRG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UDZS5V6B RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDZS5V6B RRG
|
Avnet Americas | Diode Zener Single 5.6V 2% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: UDZS5V6B RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-UDZS5V6BRRG
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for UDZS5V6B RRG
UDZS5V6B RRG CAD Models
UDZS5V6B RRG Part Data Attributes
|
UDZS5V6B RRG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UDZS5V6B RRG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |