Part Details for UDZ3.6B by Formosa Microsemi Co Ltd
Results Overview of UDZ3.6B by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZ3.6B Information
UDZ3.6B by Formosa Microsemi Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UDZ3.6B
UDZ3.6B CAD Models
UDZ3.6B Part Data Attributes
|
UDZ3.6B
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UDZ3.6B
Formosa Microsemi Co Ltd
Zener Diode, 3.6V V(Z), 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Working Test Current | 5 mA |
Alternate Parts for UDZ3.6B
This table gives cross-reference parts and alternative options found for UDZ3.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZ3.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZS3V6BWF | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.6V V(Z), 0.2W | UDZ3.6B vs UDZS3V6BWF |