Part Details for UDT020A0X3-SRZ by ABB Industrial Connection and Solution
Results Overview of UDT020A0X3-SRZ by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDT020A0X3-SRZ Information
UDT020A0X3-SRZ by ABB Industrial Connection and Solution is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UDT020A0X3-SRZ
UDT020A0X3-SRZ CAD Models
UDT020A0X3-SRZ Part Data Attributes
|
UDT020A0X3-SRZ
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
UDT020A0X3-SRZ
ABB Industrial Connection and Solution
DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ABB | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-B17 | |
Length | 20.32 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.45 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | YES | |
Width | 11.43 mm |
Alternate Parts for UDT020A0X3-SRZ
This table gives cross-reference parts and alternative options found for UDT020A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDT020A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDT020A0X3-SRZ | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, ROHS COMPLIANT, SMT-16 | UDT020A0X3-SRZ vs UDT020A0X3-SRZ |