Part Details for UDN2987A-6 by Allegro MicroSystems LLC
Results Overview of UDN2987A-6 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDN2987A-6 Information
UDN2987A-6 by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for UDN2987A-6
UDN2987A-6 CAD Models
UDN2987A-6 Part Data Attributes
|
UDN2987A-6
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2987A-6
Allegro MicroSystems LLC
Peripheral Driver, 8 Driver, BIPolar, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UDN2987A-6
This table gives cross-reference parts and alternative options found for UDN2987A-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2987A-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDN2987LWTR-6-T | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | UDN2987A-6 vs UDN2987LWTR-6-T |
UDN2987LW | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, PLASTIC, SOIC-20 | UDN2987A-6 vs UDN2987LW |
UDN2987LW-6-T | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | UDN2987A-6 vs UDN2987LW-6-T |
UDN2987A-6 Frequently Asked Questions (FAQ)
-
The maximum current rating of the UDN2987A-6 is 1.5A per channel, with a total current rating of 3A for all channels combined.
-
To ensure proper thermal management, it is recommended to provide a heat sink or a thermal pad on the exposed pad of the device, and to keep the ambient temperature below 125°C.
-
The recommended input voltage range for the UDN2987A-6 is 5.5V to 50V, with a maximum voltage rating of 60V.
-
To protect the UDN2987A-6 from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator or a voltage supervisor to regulate the input voltage and prevent damage to the device.
-
The typical rise time and fall time of the UDN2987A-6 are 1.5μs and 2.5μs, respectively, with a maximum rise and fall time of 5μs and 10μs, respectively.