Part Details for UDN2543B by Allegro MicroSystems LLC
Results Overview of UDN2543B by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDN2543B Information
UDN2543B by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UDN2543B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PERIPHERAL DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 4 |
|
$3.5000 / $4.2000 | Buy Now |
Part Details for UDN2543B
UDN2543B CAD Models
UDN2543B Part Data Attributes
|
UDN2543B
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2543B
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, POWER, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.7 A | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UDN2543B
This table gives cross-reference parts and alternative options found for UDN2543B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2543B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDQ2559EB-T | Allegro MicroSystems LLC | Check for Price | Peripheral Driver, 4 Driver, BIPolar, PQCC28 | UDN2543B vs UDQ2559EB-T |
CA3262AE | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.7A, BIPolar, PDIP16 | UDN2543B vs CA3262AE |
UDN2543B Frequently Asked Questions (FAQ)
-
The UDN2543B can operate from -20°C to 85°C (TJ) and is suitable for automotive applications.
-
The UDN2543B has a thermal pad on the bottom of the package, which should be connected to a copper plane on the PCB to dissipate heat. Additionally, ensure good airflow and avoid blocking the airflow around the device.
-
Allegro recommends a 4-layer PCB with a solid ground plane, and to keep the high-current paths short and wide. The datasheet provides a recommended PCB layout and land pattern.
-
Yes, the UDN2543B is designed to withstand high-vibration environments and is suitable for automotive and industrial applications. However, ensure the device is properly mounted and the PCB is designed to withstand vibrations.
-
Use TVS diodes or other protection devices on the input and output pins to protect the UDN2543B from EOS. Additionally, ensure the device is operated within its recommended voltage and current ratings.