Part Details for UDD32C05L01 by Pulse Electronics Corporation
Results Overview of UDD32C05L01 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDD32C05L01 Information
UDD32C05L01 by Pulse Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UDD32C05L01
UDD32C05L01 CAD Models
UDD32C05L01 Part Data Attributes
|
UDD32C05L01
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UDD32C05L01
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 18.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
UDD32C05L01 Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and reduce electromagnetic interference (EMI).
-
The UDD32C05L01 has a maximum junction temperature of 125°C. To ensure reliable operation, it's crucial to implement proper thermal management techniques, such as using thermal vias, heat sinks, or thermal interface materials. Pulse Electronics recommends following their thermal design guidelines and performing thermal simulations to ensure the device operates within the specified temperature range.
-
While the datasheet doesn't specify a maximum operating frequency, Pulse Electronics recommends operating the device up to 3.2 GHz. However, the actual operating frequency may vary depending on the specific application, PCB layout, and signal integrity. It's essential to perform signal integrity simulations and testing to ensure the device meets the required frequency specifications.
-
The UDD32C05L01 is a commercial-grade device, and its reliability and temperature ratings may not be suitable for high-reliability or high-temperature applications. Pulse Electronics offers other products with enhanced reliability and temperature ratings, such as the UDD32C05L01-HR or UDD32C05L01-HT, which are designed for these specific applications.
-
Pulse Electronics provides troubleshooting guides and application notes that cover common issues and faults, such as signal integrity problems, thermal issues, or device failure. It's essential to follow these guides and perform thorough testing and debugging to identify and resolve any issues.