Part Details for UCZ1V101MCS1GS by Nichicon Corporation
Results Overview of UCZ1V101MCS1GS by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCZ1V101MCS1GS Information
UCZ1V101MCS1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCZ1V101MCS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6978
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCZ1V101MCS1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $0.6770 | Buy Now |
DISTI #
493-17608-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
935 In Stock |
|
$0.5291 / $1.7800 | Buy Now |
DISTI #
647-UCZ1V101MCS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 500 |
|
$0.5520 / $1.5900 | Buy Now |
DISTI #
63398195
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 4842 |
|
$0.5290 / $0.9720 | Buy Now |
|
Quest Components | 396 |
|
$0.4550 / $1.7500 | Buy Now | |
DISTI #
UCZ1V101MCS1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 35 V 20 3000 hours 125C Radial Can SMD (Alt: UCZ1V101MCS1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UCZ1V101MCS1GS
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4842 |
|
$0.5290 / $1.4700 | Buy Now |
|
Cytech Systems Limited | CAP ALUM 100UF 20% 35V SMD | 320 |
|
RFQ | |
|
LCSC | 100uF 35V 135mA120Hz 200m100kHz 20% SMDD8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 352 |
|
$0.3229 / $0.6186 | Buy Now |
Part Details for UCZ1V101MCS1GS
UCZ1V101MCS1GS CAD Models
UCZ1V101MCS1GS Part Data Attributes
|
UCZ1V101MCS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1V101MCS1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
UCZ1V101MCS1GS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UCZ1V101MCS1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, but it's recommended to consult with Nichicon Corporation for specific vibration requirements.
-
Store the capacitors in a cool, dry place, away from direct sunlight and moisture. Avoid storing them in a location with high humidity or near a heat source.
-
The ESR of the UCZ1V101MCS1GS is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.
-
The UCZ1V101MCS1GS is rated for operation up to 105°C, but derating is required for temperatures above 85°C. Consult with Nichicon Corporation for specific temperature requirements.